DiodesZetex DGTD120T40S1PT IGBT, 80 A, 160 (Pulsed) A 1200 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 182-7190
- Mfr. Part No.:
- DGTD120T40S1PT
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 182-7190
- Mfr. Part No.:
- DGTD120T40S1PT
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Continuous Collector Current | 80 A, 160 (Pulsed) A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Number of Transistors | 1 | |
| Maximum Power Dissipation | 357 W | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 16.26 x 5.31 x 21.46mm | |
| Maximum Operating Temperature | +150 °C | |
| Gate Capacitance | 6030pF | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Continuous Collector Current 80 A, 160 (Pulsed) A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Number of Transistors 1 | ||
Maximum Power Dissipation 357 W | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 16.26 x 5.31 x 21.46mm | ||
Maximum Operating Temperature +150 °C | ||
Gate Capacitance 6030pF | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
The DGTD120T40S1PT is produced using advanced Field Stop Trench IGBT Technology, which provides low VCE(sat), excellent quality and high switching performance.
High-Speed Switching & Low Power Loss
VCE(sat) = 2.0V @ IC = 40A
High Input Impedance
rr = 100ns (typ) @ diF/dt = 200A/us
Ultra Soft, Fast Recovery Anti-parallel Diode
Ultra Narrowed VF Distribution Control
Lead-free finish
Halogen and Antimony Free. Green Device
Applications
Motor Drive
UPS
Solar Inverter
IH Cooker
VCE(sat) = 2.0V @ IC = 40A
High Input Impedance
rr = 100ns (typ) @ diF/dt = 200A/us
Ultra Soft, Fast Recovery Anti-parallel Diode
Ultra Narrowed VF Distribution Control
Lead-free finish
Halogen and Antimony Free. Green Device
Applications
Motor Drive
UPS
Solar Inverter
IH Cooker
