onsemi FGH75T65SQDTL4, P-Channel IGBT, 4-Pin TO-247, Through Hole
- RS Stock No.:
- 181-1935
- Mfr. Part No.:
- FGH75T65SQDTL4
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 181-1935
- Mfr. Part No.:
- FGH75T65SQDTL4
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Power Dissipation | 375 W | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Channel Type | P | |
| Pin Count | 4 | |
| Transistor Configuration | Single | |
| Dimensions | 15.8 x 5.2 x 22.74mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Power Dissipation 375 W | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Channel Type P | ||
Pin Count 4 | ||
Transistor Configuration Single | ||
Dimensions 15.8 x 5.2 x 22.74mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- CN
Using novel field stop IGBT technology, ON semiconductors new series of field stop 4th generation IGBTs offer the optimum performance for solar inverter, UPS, welder, telecom, ESS and PFC applications where low conduction and switching losses are essential
Maximum Junction Temperature: TJ =175°C
Positive Temperature Co-efficient for Easy Parallel Operating
High Current Capability
Low Saturation Voltage: VCE (sat) =1.6 V (Typ.) @ IC = 75 A
100% of the Parts Tested for ILM(1)
High Input Impedance
Fast Switching
Tighten Parameter Distribution
Positive Temperature Co-efficient for Easy Parallel Operating
High Current Capability
Low Saturation Voltage: VCE (sat) =1.6 V (Typ.) @ IC = 75 A
100% of the Parts Tested for ILM(1)
High Input Impedance
Fast Switching
Tighten Parameter Distribution
