onsemi FGH75T65SHDTLN4, P-Channel IGBT, 150 A 650 V, 4-Pin TO-247, Through Hole

Subtotal (1 unit)*

£2.49

(exc. VAT)

£2.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£2.49

*price indicative

Packaging Options:
RS Stock No.:
181-1893
Mfr. Part No.:
FGH75T65SHDTLN4
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Continuous Collector Current

150 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

455 W

Number of Transistors

1

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

P

Pin Count

4

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

15.8 x 5.2 x 22.74mm

Minimum Operating Temperature

-55 °C

Energy Rating

160mJ

Gate Capacitance

3710pF

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
CN
Using novel field stop IGBT technology, Fairchild’s new series of field stop 3rd generation IGBTs offer the optimum performance for solar inverter, UPS, welder, telecom, ESS and PFC applications where low conduction and switching losses are essential.

Maximum Junction Temperature: TJ =175°C
Positive Temperature Co-efficient for Easy Parallel Operating
High Current Capability
Low Saturation Voltage: VCE (sat) =1.6 V (Typ.) @ IC = 75 A
100% of the Parts Tested for ILM(1)
High Input Impedance
Fast Switching
Tighten Parameter Distribution