Vishay Single 1 Type N-Channel Power MOSFET, 5.2 A, 200 V TO-263
- RS Stock No.:
- 180-8843
- Distrelec Article No.:
- 304-30-843
- Mfr. Part No.:
- IRF620SPBF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.45
(exc. VAT)
£10.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 715 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.69 | £8.45 |
| 50 - 120 | £1.536 | £7.68 |
| 125 - 245 | £1.436 | £7.18 |
| 250 - 495 | £1.352 | £6.76 |
| 500 + | £1.268 | £6.34 |
*price indicative
- RS Stock No.:
- 180-8843
- Distrelec Article No.:
- 304-30-843
- Mfr. Part No.:
- IRF620SPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 5.2A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.8Ω | |
| Typical Gate Charge Qg @ Vgs | 14nC | |
| Maximum Gate Source Voltage Vgs | ±20 V | |
| Maximum Power Dissipation Pd | 50W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Single | |
| Standards/Approvals | RoHS 2002/95/EC, IEC 61249-2-21 | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 5.2A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.8Ω | ||
Typical Gate Charge Qg @ Vgs 14nC | ||
Maximum Gate Source Voltage Vgs ±20 V | ||
Maximum Power Dissipation Pd 50W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Single | ||
Standards/Approvals RoHS 2002/95/EC, IEC 61249-2-21 | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay IRF620S is a N-channel power MOSFET having drain to source(Vds) voltage of 200V.The gate to source voltage(VGS) is 20V. It is having D2PAK (TO-263) package. It offers drain to source resistance (RDS.) 0.8ohms at 10VGS. Maximum drain current 5.2A.
Surface mount
Available in tape and reel
Dynamic dv/dt rating
Related links
- Vishay Single 1 Type N-Channel Power MOSFET 200 V TO-263 IRF620SPBF
- Vishay Single 1 Type N-Channel Power MOSFET 100 V, 3-Pin TO-263
- Vishay Single 1 Type N-Channel Power MOSFET 100 V, 3-Pin TO-263 IRF530SPBF
- Vishay Single 1 Type N-Channel Power MOSFET 60 V, 3-Pin TO-263
- Vishay Single 1 Type N-Channel Power MOSFET 60 V, 3-Pin TO-263 IRLZ44SPBF
- Vishay Single 1 Type N-Channel Power MOSFET 60 V TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220FP
- Vishay Single 1 Type N-Channel Power MOSFET 200 V, 3-Pin
