Vishay Single 1 Type P-Channel Power MOSFET, 11 A, 60 V TO-263

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.22

(exc. VAT)

£5.065

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 60 unit(s), ready to ship
Units
Per unit
Per Pack*
5 - 45£0.844£4.22
50 - 120£0.76£3.80
125 - 245£0.718£3.59
250 - 495£0.676£3.38
500 +£0.634£3.17

*price indicative

RS Stock No.:
180-8832
Mfr. Part No.:
IRF9Z24SPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

11A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-263

Mount Type

Surface

Maximum Drain Source Resistance Rds

0.28Ω

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

60W

Maximum Gate Source Voltage Vgs

±20 V

Typical Gate Charge Qg @ Vgs

19nC

Transistor Configuration

Single

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Length

2.79mm

Width

10.67 mm

Number of Elements per Chip

1

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay IRF9Z24S is a P-channel power MOSFET having drain to source(Vds) voltage of -60V.The gate to source voltage(VGS) is 20V. It is having D2PAK (TO-263) package. It offers drain to source resistance (RDS.) 0.28ohms at 10VGS. Maximum drain current -11A.

Advanced process technology

Surface mount

175 °C operating temperature

Related links