Vishay Type N-Channel MOSFET, 28 A, 100 V, 3-Pin TO-220AB IRL540PBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-8780
Mfr. Part No.:
IRL540PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

28A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-220AB

Pin Count

3

Maximum Drain Source Resistance Rds

0.077Ω

Maximum Gate Source Voltage Vgs

5 V

Typical Gate Charge Qg @ Vgs

64nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

150W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS 2002/95/EC

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay MOSFET is an N-channel, TO-220-3 package is a new age product with a drain-source voltage of 100V and maximum gate-source voltage of 20V. It has a drain-source resistance of 77mohm at a gate-source voltage of 5V. The MOSFET has a maximum power dissipation of 150W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Dynamic dV/dt rating

• Ease of paralleling

• Fast switching

• Lead (Pb) free component

• Logic-level gate drive

• Operating temperature ranges between -55°C and 175°C

• RDS (on) specified at VGS is 4V and 5V

• Repetitive avalanche rated

Applications


• Battery chargers

• Inverters

• Power supplies

• Switching mode power supply (SMPS)

Related links