Vishay Single 1 Type N-Channel Power MOSFET, 7.9 A, 250 V TO-220FP
- RS Stock No.:
- 180-8661
- Mfr. Part No.:
- IRFI644GPBF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.06
(exc. VAT)
£8.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 305 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.412 | £7.06 |
| 25 - 45 | £1.27 | £6.35 |
| 50 - 120 | £1.20 | £6.00 |
| 125 - 245 | £1.128 | £5.64 |
| 250 + | £1.06 | £5.30 |
*price indicative
- RS Stock No.:
- 180-8661
- Mfr. Part No.:
- IRFI644GPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 7.9A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Package Type | TO-220FP | |
| Maximum Drain Source Resistance Rds | 0.28Ω | |
| Maximum Power Dissipation Pd | 40W | |
| Typical Gate Charge Qg @ Vgs | 68nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | ±20 V | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Number of Elements per Chip | 1 | |
| Distrelec Product Id | 304-30-844 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 7.9A | ||
Maximum Drain Source Voltage Vds 250V | ||
Package Type TO-220FP | ||
Maximum Drain Source Resistance Rds 0.28Ω | ||
Maximum Power Dissipation Pd 40W | ||
Typical Gate Charge Qg @ Vgs 68nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs ±20 V | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Number of Elements per Chip 1 | ||
Distrelec Product Id 304-30-844 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay MOSFET is an N-channel, TO-220-3 package is a new age product with a drain-source voltage of 250V and maximum gate-source voltage of 20V. It has a drain-source resistance of 77mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 48W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Dynamic dV/dt rating
• Isolated package
• Lead (Pb) free component
• Low thermal resistance
• Operating temperature ranges between -55°C and 150°C
• Sink to lead creepage distance is 4.8 mm
Applications
• Battery chargers
• Inverters
• Power supplies
• Switching mode power supply (SMPS)
