Vishay IRF740ASPBF IGBT

Stock information currently inaccessible
RS Stock No.:
180-8655
Mfr. Part No.:
IRF740ASPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay MOSFET is an N-channel, TO-263-3 package is a new age product with a drain-source voltage of 400V and maximum gate-source voltage of 30V. It has a drain-source resistance of 100mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 125W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Effective coss specified
• Fully characterized capacitance and avalanche voltage and current
• Halogen and lead (Pb) free component
• Improved gate, avalanche and dynamic dV/dt
• Low gate charge Qg results in simple drive requirement
• Operating temperature ranges between -55°C and 150°C

Applications


• Hard switching and high frequency circuits
• High speed power switching
• Switch mode power supply (SMPS)
• Uninterruptible power supplies

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy