Vishay Single 1 Type N-Channel MOSFET, 5.5 A, 400 V

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.64

(exc. VAT)

£9.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.528£7.64
50 - 120£1.404£7.02
125 - 245£1.298£6.49
250 - 495£1.222£6.11
500 +£1.146£5.73

*price indicative

RS Stock No.:
180-8631
Mfr. Part No.:
IRF730ASPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

5.5A

Maximum Drain Source Voltage Vds

400V

Maximum Drain Source Resistance Rds

Typical Gate Charge Qg @ Vgs

22nC

Forward Voltage Vf

1.6V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

±30 V

Maximum Power Dissipation Pd

74W

Transistor Configuration

Single

Maximum Operating Temperature

150°C

Height

4.83mm

Standards/Approvals

RoHS 2002/95/EC, IEC 61249-2-21

Length

9.65mm

Width

10.67 mm

Number of Elements per Chip

1

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay MOSFET is an N-channel, TO-263-3 package is a new age product with a drain-source voltage of 400V and maximum gate-source voltage of 30V. It has a drain-source resistance of 10mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 74W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Fully characterized capacitance and avalanche voltage and current

• Halogen and lead (Pb) free component

• Improved gate, avalanche and dynamic dV/dt

• Low gate charge Qg results in simple drive requirement

• Operating temperature ranges between -55°C and 150°C

• TrenchFET power MOSFET

Applications


• High speed power switching

• Switch mode power supply (SMPS)

• Uninterruptible power supplies

Related links