Vishay Single 1 Type N-Channel Power MOSFET, 50 A, 60 V TO-220AB IRFZ44RPBF
- RS Stock No.:
- 180-8357
- Mfr. Part No.:
- IRFZ44RPBF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 50 units)*
£72.25
(exc. VAT)
£86.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1,100 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £1.445 | £72.25 |
| 100 - 200 | £1.286 | £64.30 |
| 250 + | £1.156 | £57.80 |
*price indicative
- RS Stock No.:
- 180-8357
- Mfr. Part No.:
- IRFZ44RPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220AB | |
| Maximum Drain Source Resistance Rds | 0.028Ω | |
| Typical Gate Charge Qg @ Vgs | 67nC | |
| Maximum Power Dissipation Pd | 150W | |
| Maximum Gate Source Voltage Vgs | ±20 V | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220AB | ||
Maximum Drain Source Resistance Rds 0.028Ω | ||
Typical Gate Charge Qg @ Vgs 67nC | ||
Maximum Power Dissipation Pd 150W | ||
Maximum Gate Source Voltage Vgs ±20 V | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS 2002/95/EC | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay MOSFET is an N-channel, TO-220-3 package is a new age product with a drain-source voltage of 60V and maximum gate-source voltage of 20V. It has a drain-source resistance of 28mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 150W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Advanced process technology
• Drop in replacement of the IRFZ44, SiHFZ44 for linear/audio applications
• Dynamic dV/dt rating
• Fast switching
• Fully avalanche rated
• Lead (Pb) free component
• Operating temperature ranges between -55°C and 175°C
• Ultra low on-resistance
Applications
• Battery chargers
• Inverters
• Power supplies
• Switching mode power supply (SMPS)
Related links
- Vishay Single 1 Type N-Channel Power MOSFET 60 V TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220AB IRFB17N50LPBF
- Vishay Single 1 Type N-Channel Power MOSFET 60 V, 3-Pin TO-263
- Vishay Single 1 Type N-Channel Power MOSFET 60 V, 3-Pin TO-263 IRLZ44SPBF
- Vishay Single 1 Type N-Channel Power MOSFET 50 V, 3-Pin TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 50 V, 3-Pin TO-220AB IRFZ20PBF
- Vishay Single 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB
