Vishay Single Type P-Channel MOSFET, 100 V, 3-Pin IRFU9120PBF

Bulk discount available

Subtotal (1 tube of 75 units)*

£55.20

(exc. VAT)

£66.225

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
75 - 75£0.736£55.20
150 - 300£0.626£46.95
375 +£0.589£44.18

*price indicative

RS Stock No.:
180-8354
Mfr. Part No.:
IRFU9120PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Drain Source Voltage Vds

100V

Mount Type

Through Hole, Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.6Ω

Forward Voltage Vf

-6.3V

Maximum Gate Source Voltage Vgs

60 V

Typical Gate Charge Qg @ Vgs

18nC

Transistor Configuration

Single

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay MOSFET is a P-channel, TO-252 package is a new age product with a drain-source voltage of 100V and maximum gate-source voltage of 20V. It has a drain-source resistance of 600mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 42W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Available in tape and reel

• Dynamic dV/dt Rating

• Fast switching

• Halogen and lead (Pb) free component

• Operating temperature ranges between -55°C and 150°C

• Repetitive avalanche rated

• Straight lead

Applications


• Battery chargers

• Inverters

• Power supplies

• Switching mode power supply (SMPS)

Related links