Vishay Single 1 Type P-Channel MOSFET, 5.1 A, 60 V, 3-Pin IRFU9014PBF
- RS Stock No.:
- 180-8352
- Mfr. Part No.:
- IRFU9014PBF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tube of 75 units)*
£37.95
(exc. VAT)
£45.525
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 75 | £0.506 | £37.95 |
| 150 - 300 | £0.481 | £36.08 |
| 375 + | £0.455 | £34.13 |
*price indicative
- RS Stock No.:
- 180-8352
- Mfr. Part No.:
- IRFU9014PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 5.1A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Mount Type | Surface, Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.5Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | ±20 V | |
| Maximum Power Dissipation Pd | 25W | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 6.22mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 5.1A | ||
Maximum Drain Source Voltage Vds 60V | ||
Mount Type Surface, Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.5Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs ±20 V | ||
Maximum Power Dissipation Pd 25W | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 6.22mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay IRFU9014 is a P-channel power MOSFET having drain to source(Vds) voltage of -60V.The gate to source voltage(VGS) is 20V. It is having DPAK (TO-252) and IPAK (TO-251) package. It offers drain to source resistance (RDS.) 0.5ohms at 10VGS.
Dynamic dV/dt rating
Repetitive avalanche rated
Fast switching
