Vishay Single 1 Type N-Channel Power MOSFET, 2.5 A, 500 V IRF820ASPBF
- RS Stock No.:
- 180-8306
- Mfr. Part No.:
- IRF820ASPBF
- Brand:
- Vishay
Subtotal (1 tube of 50 units)*
£15.55
(exc. VAT)
£18.65
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 950 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £0.311 | £15.55 |
*price indicative
- RS Stock No.:
- 180-8306
- Mfr. Part No.:
- IRF820ASPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 2.5A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Maximum Drain Source Resistance Rds | 3Ω | |
| Maximum Gate Source Voltage Vgs | ±30 V | |
| Typical Gate Charge Qg @ Vgs | 17nC | |
| Maximum Power Dissipation Pd | 50W | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Width | 10.67 mm | |
| Standards/Approvals | RoHS 2002/95/EC, IEC 61249-2-21 | |
| Length | 2.79mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 2.5A | ||
Maximum Drain Source Voltage Vds 500V | ||
Maximum Drain Source Resistance Rds 3Ω | ||
Maximum Gate Source Voltage Vgs ±30 V | ||
Typical Gate Charge Qg @ Vgs 17nC | ||
Maximum Power Dissipation Pd 50W | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Width 10.67 mm | ||
Standards/Approvals RoHS 2002/95/EC, IEC 61249-2-21 | ||
Length 2.79mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay IRF820AS is a N-channel power MOSFET having drain to source(Vds) voltage of 500V.The gate to source voltage(VGS) is 30V. It is having D2PAK (TO-263)and I2PAK (TO-262) package. It offers drain to source resistance (RDS.) 3ohms at 10VGS. Maximum drain current 17A.
Low gate charge Qg results in simple drive requirement
Improved gate, avalanche, and dynamic dV/dt ruggedness
Fully characterized capacitance and avalanche voltage and current
