Vishay Single 1 Type N-Channel Power MOSFET, 14 A, 100 V, 3-Pin TO-263 IRF530SPBF
- RS Stock No.:
- 180-8299
- Mfr. Part No.:
- IRF530SPBF
- Brand:
- Vishay
Subtotal (1 tube of 50 units)*
£35.10
(exc. VAT)
£42.10
(inc. VAT)
FREE delivery for orders over £50.00
- Final 250 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £0.702 | £35.10 |
| 100 - 200 | £0.667 | £33.35 |
| 250 + | £0.632 | £31.60 |
*price indicative
- RS Stock No.:
- 180-8299
- Mfr. Part No.:
- IRF530SPBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.16Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | ±20 V | |
| Maximum Power Dissipation Pd | 88W | |
| Typical Gate Charge Qg @ Vgs | 26nC | |
| Forward Voltage Vf | 2.5V | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Single | |
| Width | 10.67 mm | |
| Standards/Approvals | IEC 61249-2-21, RoHS 2002/95/EC | |
| Height | 4.83mm | |
| Length | 9.65mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.16Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs ±20 V | ||
Maximum Power Dissipation Pd 88W | ||
Typical Gate Charge Qg @ Vgs 26nC | ||
Forward Voltage Vf 2.5V | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Single | ||
Width 10.67 mm | ||
Standards/Approvals IEC 61249-2-21, RoHS 2002/95/EC | ||
Height 4.83mm | ||
Length 9.65mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
