Vishay MOSFET SI7478DP-T1-E3

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-7318
Mfr. Part No.:
SI7478DP-T1-E3
Brand:
Vishay
COO (Country of Origin):
CN

Vishay MOSFET


The Vishay surface mount P-channel PowerPAK-SO-8 MOSFET is a new age product with a drain-source voltage of 60V and a maximum gate-source voltage of 20V. It has a drain-source resistance of 7.5mohms at a gate-source voltage of 10V. It has a maximum power dissipation of 5.4W and continuous drain current of 20A. It has a minimum and a maximum driving voltage of 4.5V and 10V respectively. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Halogen free
• Lead (Pb) free component
• New low thermal resistance PowerPAK package with low 1.07mm profile
• Operating temperature ranges between -55°C and 150°C
• TrenchFET power MOSFET

Applications


• Battery chargers
• Displays (LCD or plasma TVs)
• Motor drives
• SMPS power supplies
• Welding - Induction heating

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IEC 61249-2-21
• Rg tested