Infineon IRG4BC40WPBF IGBT, 40 A 600 V, 3-Pin TO-220AB, Through Hole

Stock information currently inaccessible
RS Stock No.:
178-1447
Mfr. Part No.:
IRG4BC40WPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

40 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Package Type

TO-220AB

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

10.54 x 4.69 x 8.77mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C