Infineon IRG4BC30WPBF IGBT, 23 A 600 V, 3-Pin TO-220AB, Through Hole

Stock information currently inaccessible
RS Stock No.:
178-1446
Mfr. Part No.:
IRG4BC30WPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

23 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Package Type

TO-220AB

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

10.54 x 4.69 x 8.77mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy