ROHM RGT30NS65DGTL IGBT, 15 A 1.65 V, 3-Pin LPDS, Surface Mount
- RS Stock No.:
- 178-0488
- Mfr. Part No.:
- RGT30NS65DGTL
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 178-0488
- Mfr. Part No.:
- RGT30NS65DGTL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Continuous Collector Current | 15 A | |
| Maximum Collector Emitter Voltage | 1.65 V | |
| Maximum Gate Emitter Voltage | ±30V | |
| Maximum Power Dissipation | 133 W | |
| Number of Transistors | 1 | |
| Package Type | LPDS | |
| Mounting Type | Surface Mount | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Transistor Configuration | Single | |
| Dimensions | 10.1 x 9 x 4.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +175 °C | |
| Gate Capacitance | 780pF | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Continuous Collector Current 15 A | ||
Maximum Collector Emitter Voltage 1.65 V | ||
Maximum Gate Emitter Voltage ±30V | ||
Maximum Power Dissipation 133 W | ||
Number of Transistors 1 | ||
Package Type LPDS | ||
Mounting Type Surface Mount | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Transistor Configuration Single | ||
Dimensions 10.1 x 9 x 4.5mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +175 °C | ||
Gate Capacitance 780pF | ||
- COO (Country of Origin):
- JP
ROHM's IGBT products will contribute to energy saving high efficiency and a wide range of high voltage and high-current applications.
Low Collector - Emitter Saturation Voltage
Low Switching Loss
Short Circuit Withstand Time 5us
Built in Very Fast & Soft Recovery FRD (RFN - Series)
Pb - free Lead Plating
Low Switching Loss
Short Circuit Withstand Time 5us
Built in Very Fast & Soft Recovery FRD (RFN - Series)
Pb - free Lead Plating
