IXYS IXA30PG1200DHGLB IGBT, 43 A 1200 V, 9-Pin SMPD, Surface Mount
- RS Stock No.:
- 177-5370
- Mfr. Part No.:
- IXA30PG1200DHGLB
- Brand:
- IXYS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-5370
- Mfr. Part No.:
- IXA30PG1200DHGLB
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current | 43 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation | 150 W | |
| Package Type | SMPD | |
| Mounting Type | Surface Mount | |
| Channel Type | N | |
| Pin Count | 9 | |
| Transistor Configuration | Series | |
| Dimensions | 25 x 23 x 5.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current 43 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Number of Transistors 2 | ||
Maximum Power Dissipation 150 W | ||
Package Type SMPD | ||
Mounting Type Surface Mount | ||
Channel Type N | ||
Pin Count 9 | ||
Transistor Configuration Series | ||
Dimensions 25 x 23 x 5.5mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
