ROHM RGT40TM65DGC9, P-Channel IGBT, 17 A 650 (Minimum) V, 3+Tab-Pin TO-220NFM, Through Hole

Stock information currently inaccessible
RS Stock No.:
171-5441
Mfr. Part No.:
RGT40TM65DGC9
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Continuous Collector Current

17 A

Maximum Collector Emitter Voltage

650 (Minimum) V

Maximum Gate Emitter Voltage

30V

Maximum Power Dissipation

39 W

Number of Transistors

1

Package Type

TO-220NFM

Mounting Type

Through Hole

Channel Type

P

Pin Count

3+Tab

Transistor Configuration

Single

Dimensions

10 x 4.5 x 15mm

Minimum Operating Temperature

-40 °C

Gate Capacitance

1070pF

Maximum Operating Temperature

+175 °C

RGT40TM65D is a Field Stop Trench IGBT with low collector - emitter saturation voltage, suitable for General Inverter, UPS, Power Conditioner, Welder.

Low Collector - Emitter Saturation Voltage
Low Switching Loss
Short Circuit Withstand Time 5μs
Built in Very Fast & Soft Recovery FRD (RFN - Series)
Pb - free Lead Plating

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy