Littelfuse NGB18N40ACLBT4G IGBT, 18 A 430 V, 3-Pin D2PAK (TO-263), Surface Mount
- RS Stock No.:
- 171-0130
- Mfr. Part No.:
- NGB18N40ACLBT4G
- Brand:
- Littelfuse
Subtotal (1 reel of 800 units)*
£497.60
(exc. VAT)
£596.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | £0.622 | £497.60 |
*price indicative
- RS Stock No.:
- 171-0130
- Mfr. Part No.:
- NGB18N40ACLBT4G
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Maximum Continuous Collector Current | 18 A | |
| Maximum Collector Emitter Voltage | 430 V | |
| Maximum Gate Emitter Voltage | 18V | |
| Maximum Power Dissipation | 115 W | |
| Package Type | D2PAK (TO-263) | |
| Mounting Type | Surface Mount | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Transistor Configuration | Single | |
| Dimensions | 10.29 x 9.65 x 4.83mm | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Maximum Continuous Collector Current 18 A | ||
Maximum Collector Emitter Voltage 430 V | ||
Maximum Gate Emitter Voltage 18V | ||
Maximum Power Dissipation 115 W | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Transistor Configuration Single | ||
Dimensions 10.29 x 9.65 x 4.83mm | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -55 °C | ||
