STMicroelectronics STGB20H60DF IGBT, 40 A 600 V, 3-Pin D2PAK (TO-263), Surface Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-8822
Mfr. Part No.:
STGB20H60DF
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current

40 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

167 W

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

10.4 x 9.35 x 4.6mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
CN