Infineon FS75R07W2E3B11ABOMA1 Common Collector IGBT Module, 95 A 650 V, 37-Pin EASY2B, PCB Mount

Stock information currently inaccessible
RS Stock No.:
168-8773
Mfr. Part No.:
FS75R07W2E3B11ABOMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

95 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

275 W

Package Type

EASY2B

Configuration

Common Collector

Mounting Type

PCB Mount

Channel Type

N

Pin Count

37

Switching Speed

1MHz

Transistor Configuration

3 Phase

Dimensions

56.7 x 48 x 12mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN