Infineon FP30R06W1E3B11BOMA1 3 Phase Bridge IGBT Module, 37 A 600 V, 23-Pin EASY1B, Panel Mount
- RS Stock No.:
- 168-8770
- Mfr. Part No.:
- FP30R06W1E3B11BOMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 168-8770
- Mfr. Part No.:
- FP30R06W1E3B11BOMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 37 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 115 W | |
| Configuration | 3 Phase Bridge | |
| Package Type | EASY1B | |
| Mounting Type | Panel Mount | |
| Channel Type | N | |
| Pin Count | 23 | |
| Switching Speed | 1MHz | |
| Transistor Configuration | 3 Phase | |
| Dimensions | 48 x 33.8 x 12mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 37 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 115 W | ||
Configuration 3 Phase Bridge | ||
Package Type EASY1B | ||
Mounting Type Panel Mount | ||
Channel Type N | ||
Pin Count 23 | ||
Switching Speed 1MHz | ||
Transistor Configuration 3 Phase | ||
Dimensions 48 x 33.8 x 12mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
