Infineon FS20R06W1E3B11BOMA1, EASY1B , N-Channel Common Collector IGBT Module, 35 A max, 600 V, PCB Mount

Stock information currently inaccessible
RS Stock No.:
168-8764
Mfr. Part No.:
FS20R06W1E3B11BOMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

35 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

135 W

Configuration

Common Collector

Package Type

EASY1B

Mounting Type

PCB Mount

Channel Type

N

Pin Count

22

Switching Speed

1MHz

Transistor Configuration

3 Phase

Dimensions

48 x 33.8 x 12mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN