Fuji Electric 6MBP50VAA-060-50 3 Phase IGBT Module, 50 A 600 V, 20-Pin P 629, PCB Mount
- RS Stock No.:
- 168-4805
- Mfr. Part No.:
- 6MBP50VAA-060-50
- Brand:
- Fuji Electric
Stock information currently inaccessible
- RS Stock No.:
- 168-4805
- Mfr. Part No.:
- 6MBP50VAA-060-50
- Brand:
- Fuji Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuji Electric | |
| Maximum Continuous Collector Current | 50 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Power Dissipation | 192 W | |
| Configuration | 3 Phase | |
| Package Type | P 629 | |
| Mounting Type | PCB Mount | |
| Channel Type | N | |
| Pin Count | 20 | |
| Transistor Configuration | 3 Phase | |
| Dimensions | 70 x 49.5 x 12mm | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +110 °C | |
| Select all | ||
|---|---|---|
Brand Fuji Electric | ||
Maximum Continuous Collector Current 50 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Power Dissipation 192 W | ||
Configuration 3 Phase | ||
Package Type P 629 | ||
Mounting Type PCB Mount | ||
Channel Type N | ||
Pin Count 20 | ||
Transistor Configuration 3 Phase | ||
Dimensions 70 x 49.5 x 12mm | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +110 °C | ||
- COO (Country of Origin):
- JP
