IXYS IXA17IF1200HJ IGBT, 28 A 1200 V, 3-Pin ISOPLUS247, Through Hole

Stock information currently inaccessible
RS Stock No.:
168-4765
Mfr. Part No.:
IXA17IF1200HJ
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Maximum Continuous Collector Current

28 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

100 W

Package Type

ISOPLUS247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

16.13 x 5.21 x 21.34mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy