IXYS IXYN82N120C3 IGBT, 120 A 1200 V, 4-Pin SOT-227B, Surface Mount
- RS Stock No.:
- 168-4764
- Mfr. Part No.:
- IXYN82N120C3
- Brand:
- IXYS
Stock information currently inaccessible
- RS Stock No.:
- 168-4764
- Mfr. Part No.:
- IXYN82N120C3
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current | 120 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 600 W | |
| Package Type | SOT-227B | |
| Mounting Type | Surface Mount | |
| Channel Type | N | |
| Pin Count | 4 | |
| Switching Speed | 20 → 50kHz | |
| Transistor Configuration | Single | |
| Dimensions | 38.23 x 25.07 x 9.6mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current 120 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 600 W | ||
Package Type SOT-227B | ||
Mounting Type Surface Mount | ||
Channel Type N | ||
Pin Count 4 | ||
Switching Speed 20 → 50kHz | ||
Transistor Configuration Single | ||
Dimensions 38.23 x 25.07 x 9.6mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- US
