IXYS IXYP8N90C3 IGBT, 48 A 900 V, 3-Pin TO-220, Through Hole
- RS Stock No.:
- 168-4694
- Mfr. Part No.:
- IXYP8N90C3
- Brand:
- IXYS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-4694
- Mfr. Part No.:
- IXYP8N90C3
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current | 48 A | |
| Maximum Collector Emitter Voltage | 900 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 125 W | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 50kHz | |
| Transistor Configuration | Single | |
| Dimensions | 10.66 x 4.83 x 16mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current 48 A | ||
Maximum Collector Emitter Voltage 900 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 125 W | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 50kHz | ||
Transistor Configuration Single | ||
Dimensions 10.66 x 4.83 x 16mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- US
