Fuji Electric 1MBI200U4H-120L-50 Single IGBT Module, 200 A 1200 V, 7-Pin M259, Panel Mount
- RS Stock No.:
- 168-4641
- Mfr. Part No.:
- 1MBI200U4H-120L-50
- Brand:
- Fuji Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-4641
- Mfr. Part No.:
- 1MBI200U4H-120L-50
- Brand:
- Fuji Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuji Electric | |
| Maximum Continuous Collector Current | 200 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 1040 W | |
| Configuration | Single | |
| Package Type | M259 | |
| Mounting Type | Panel Mount | |
| Channel Type | N | |
| Pin Count | 7 | |
| Transistor Configuration | Single | |
| Dimensions | 108 x 62 x 30mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Fuji Electric | ||
Maximum Continuous Collector Current 200 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 1040 W | ||
Configuration Single | ||
Package Type M259 | ||
Mounting Type Panel Mount | ||
Channel Type N | ||
Pin Count 7 | ||
Transistor Configuration Single | ||
Dimensions 108 x 62 x 30mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
