Fuji Electric 2MBI450VN-120-50 Series IGBT Module, 450 A 1200 V, 11-Pin M254, PCB Mount
- RS Stock No.:
- 168-4635
- Mfr. Part No.:
- 2MBI450VN-120-50
- Brand:
- Fuji Electric
Stock information currently inaccessible
- RS Stock No.:
- 168-4635
- Mfr. Part No.:
- 2MBI450VN-120-50
- Brand:
- Fuji Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuji Electric | |
| Maximum Continuous Collector Current | 450 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 2.27 kW | |
| Package Type | M254 | |
| Configuration | Series | |
| Mounting Type | PCB Mount | |
| Channel Type | N | |
| Pin Count | 11 | |
| Transistor Configuration | Series | |
| Dimensions | 150 x 62 x 17mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Fuji Electric | ||
Maximum Continuous Collector Current 450 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 2.27 kW | ||
Package Type M254 | ||
Configuration Series | ||
Mounting Type PCB Mount | ||
Channel Type N | ||
Pin Count 11 | ||
Transistor Configuration Series | ||
Dimensions 150 x 62 x 17mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- JP
