Fuji Electric 6MBI450V-120-50 3 Phase Bridge IGBT Module, 450 A 1200 V, 29-Pin M629, PCB Mount
- RS Stock No.:
- 168-4631
- Mfr. Part No.:
- 6MBI450V-120-50
- Brand:
- Fuji Electric
Subtotal (1 box of 2 units)*
£763.13
(exc. VAT)
£915.756
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 2 + | £381.565 | £763.13 |
*price indicative
- RS Stock No.:
- 168-4631
- Mfr. Part No.:
- 6MBI450V-120-50
- Brand:
- Fuji Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuji Electric | |
| Maximum Continuous Collector Current | 450 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 2.25 kW | |
| Configuration | 3 Phase Bridge | |
| Package Type | M629 | |
| Mounting Type | PCB Mount | |
| Channel Type | N | |
| Pin Count | 29 | |
| Transistor Configuration | 3 Phase | |
| Dimensions | 162 x 150 x 17mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Fuji Electric | ||
Maximum Continuous Collector Current 450 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 2.25 kW | ||
Configuration 3 Phase Bridge | ||
Package Type M629 | ||
Mounting Type PCB Mount | ||
Channel Type N | ||
Pin Count 29 | ||
Transistor Configuration 3 Phase | ||
Dimensions 162 x 150 x 17mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- JP
