Fuji Electric 2MBI300U4H-120-50 Series IGBT Module, 300 A 1200 V, 7-Pin M249, Panel Mount

Stock information currently inaccessible
RS Stock No.:
168-4618
Mfr. Part No.:
2MBI300U4H-120-50
Brand:
Fuji Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Fuji Electric

Maximum Continuous Collector Current

300 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

1.47 kW

Configuration

Series

Package Type

M249

Mounting Type

Panel Mount

Channel Type

N

Pin Count

7

Transistor Configuration

Series

Dimensions

108 x 62 x 30mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy