Fuji Electric 7MBR75VB-120-50 3 Phase Bridge IGBT Module, 75 A 1200 V, 24-Pin M712, Through Hole

Stock information currently inaccessible
RS Stock No.:
168-4562
Mfr. Part No.:
7MBR75VB-120-50
Brand:
Fuji Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Fuji Electric

Maximum Continuous Collector Current

75 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

385 W

Configuration

3 Phase Bridge

Package Type

M712

Mounting Type

Through Hole

Channel Type

N

Pin Count

24

Transistor Configuration

3 Phase

Dimensions

122 x 62 x 17mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy