Fuji Electric 6MBP50RA-120-55 3 Phase IGBT Module, 50 A 1200 V, 22-Pin P 610, PCB Mount
- RS Stock No.:
- 168-4546
- Mfr. Part No.:
- 6MBP50RA-120-55
- Brand:
- Fuji Electric
Stock information currently inaccessible
- RS Stock No.:
- 168-4546
- Mfr. Part No.:
- 6MBP50RA-120-55
- Brand:
- Fuji Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuji Electric | |
| Maximum Continuous Collector Current | 50 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Power Dissipation | 357 W | |
| Package Type | P 610 | |
| Configuration | 3 Phase | |
| Mounting Type | PCB Mount | |
| Channel Type | N | |
| Pin Count | 22 | |
| Transistor Configuration | 3 Phase | |
| Dimensions | 109 x 88 x 22mm | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +100 °C | |
| Select all | ||
|---|---|---|
Brand Fuji Electric | ||
Maximum Continuous Collector Current 50 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Power Dissipation 357 W | ||
Package Type P 610 | ||
Configuration 3 Phase | ||
Mounting Type PCB Mount | ||
Channel Type N | ||
Pin Count 22 | ||
Transistor Configuration 3 Phase | ||
Dimensions 109 x 88 x 22mm | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +100 °C | ||
- COO (Country of Origin):
- JP
