Fuji Electric 2MBI150U2A-060-50, M232 , N-Channel Series IGBT Module, 150 A max, 600 V, Panel Mount

Stock information currently inaccessible
RS Stock No.:
168-4538
Mfr. Part No.:
2MBI150U2A-060-50
Brand:
Fuji Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Fuji Electric

Maximum Continuous Collector Current

150 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

500 W

Package Type

M232

Configuration

Series

Mounting Type

Panel Mount

Channel Type

N

Pin Count

7

Transistor Configuration

Series

Dimensions

92 x 34 x 30mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy