IXYS IXGH100N30C3 IGBT, 75 A 300 V, 3-Pin TO-247AD, Through Hole
- RS Stock No.:
- 168-4523
- Mfr. Part No.:
- IXGH100N30C3
- Brand:
- IXYS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-4523
- Mfr. Part No.:
- IXGH100N30C3
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current | 75 A | |
| Maximum Collector Emitter Voltage | 300 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Package Type | TO-247AD | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 16.26 x 5.3 x 21.46mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current 75 A | ||
Maximum Collector Emitter Voltage 300 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Package Type TO-247AD | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 16.26 x 5.3 x 21.46mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
