IXYS MWI200-06A8 3 Phase Bridge IGBT Module, 225 A 600 V, 21-Pin, PCB Mount

Stock information currently inaccessible
RS Stock No.:
168-4509
Mfr. Part No.:
MWI200-06A8
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Maximum Continuous Collector Current

225 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Configuration

3 Phase Bridge

Mounting Type

PCB Mount

Channel Type

N

Pin Count

21

Transistor Configuration

3 Phase

Dimensions

122 x 62 x 17mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy