onsemi FGD3440G2-F085 IGBT, 26.9 A 300 V, 3-Pin DPAK (TO-252), Surface Mount

Stock information currently inaccessible
RS Stock No.:
166-2361
Mfr. Part No.:
FGD3440G2-F085
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Continuous Collector Current

26.9 A

Maximum Collector Emitter Voltage

300 V

Maximum Gate Emitter Voltage

±10V

Maximum Power Dissipation

166 W

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

6.73 x 6.22 x 2.39mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy