onsemi FGH40T100SMD IGBT, 80 A 1000 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 166-1856
- Mfr. Part No.:
- FGH40T100SMD
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 166-1856
- Mfr. Part No.:
- FGH40T100SMD
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Continuous Collector Current | 80 A | |
| Maximum Collector Emitter Voltage | 1000 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 333 W | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Transistor Configuration | Single | |
| Dimensions | 15.87 x 4.82 x 20.82mm | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Continuous Collector Current 80 A | ||
Maximum Collector Emitter Voltage 1000 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 333 W | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Transistor Configuration Single | ||
Dimensions 15.87 x 4.82 x 20.82mm | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -55 °C | ||
