Infineon IGB30N60H3ATMA1 IGBT, 30 A 600 V, 3+Tab-Pin D2PAK (TO-263), Surface Mount
- RS Stock No.:
- 166-1187
- Mfr. Part No.:
- IGB30N60H3ATMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 166-1187
- Mfr. Part No.:
- IGB30N60H3ATMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 30 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 187 W | |
| Package Type | D2PAK (TO-263) | |
| Mounting Type | Surface Mount | |
| Channel Type | N | |
| Pin Count | 3+Tab | |
| Transistor Configuration | Single | |
| Dimensions | 10.31 x 9.45 x 4.57mm | |
| Gate Capacitance | 1630pF | |
| Minimum Operating Temperature | -40 °C | |
| Energy Rating | 1.55mJ | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 30 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 187 W | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Channel Type N | ||
Pin Count 3+Tab | ||
Transistor Configuration Single | ||
Dimensions 10.31 x 9.45 x 4.57mm | ||
Gate Capacitance 1630pF | ||
Minimum Operating Temperature -40 °C | ||
Energy Rating 1.55mJ | ||
Maximum Operating Temperature +175 °C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
