Infineon FF1400R17IP4BOSA1 Series IGBT Module, 1.4 kA 1700 V AG-PRIME3-1, Panel Mount
- RS Stock No.:
- 166-0888
- Mfr. Part No.:
- FF1400R17IP4BOSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 166-0888
- Mfr. Part No.:
- FF1400R17IP4BOSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 1.4 kA | |
| Maximum Collector Emitter Voltage | 1700 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 9.55 kW | |
| Package Type | AG-PRIME3-1 | |
| Configuration | Series | |
| Mounting Type | Panel Mount | |
| Channel Type | N | |
| Transistor Configuration | Series | |
| Dimensions | 250 x 89 x 38mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 1.4 kA | ||
Maximum Collector Emitter Voltage 1700 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 9.55 kW | ||
Package Type AG-PRIME3-1 | ||
Configuration Series | ||
Mounting Type Panel Mount | ||
Channel Type N | ||
Transistor Configuration Series | ||
Dimensions 250 x 89 x 38mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
