Infineon IRGP30B60KD-EP IGBT, 60 A 600 V, 3-Pin TO-247AD, Through Hole
- RS Stock No.:
- 165-8102
- Mfr. Part No.:
- IRGP30B60KD-EP
- Brand:
- Infineon
Bulk discount available
Subtotal (1 tube of 25 units)*
£105.575
(exc. VAT)
£126.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | £4.223 | £105.58 |
| 50 + | £4.01 | £100.25 |
*price indicative
- RS Stock No.:
- 165-8102
- Mfr. Part No.:
- IRGP30B60KD-EP
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 60 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 304 W | |
| Package Type | TO-247AD | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Transistor Configuration | Single | |
| Dimensions | 15.87 x 5.31 x 20.7mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Energy Rating | 2435mJ | |
| Gate Capacitance | 1750pF | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 60 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 304 W | ||
Package Type TO-247AD | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Transistor Configuration Single | ||
Dimensions 15.87 x 5.31 x 20.7mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Energy Rating 2435mJ | ||
Gate Capacitance 1750pF | ||
- COO (Country of Origin):
- MX
