Infineon AUIRGP50B60PD1E IGBT, 75 A 600 V, 3-Pin TO-247AD, Through Hole

Stock information currently inaccessible
RS Stock No.:
165-7632
Mfr. Part No.:
AUIRGP50B60PD1E
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

75 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

390 W

Package Type

TO-247AD

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

150kHz

Transistor Configuration

Single

Dimensions

15.87 x 5.31 x 20.7mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy