Infineon AUIRGP4063D-E IGBT, 96 A 600 V, 3-Pin TO-247AD, Through Hole

Stock information currently inaccessible
RS Stock No.:
165-6723
Mfr. Part No.:
AUIRGP4063D-E
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

96 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

330 W

Package Type

TO-247AD

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

30kHz

Transistor Configuration

Single

Dimensions

15.87 x 5.13 x 20.7mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX