Infineon FS10R12VT3BOMA1 3 Phase Bridge IGBT Module, 16 A 1200 V, 11-Pin EASY750, PCB Mount
- RS Stock No.:
- 165-5844
- Mfr. Part No.:
- FS10R12VT3BOMA1
- Brand:
- Infineon
Subtotal (1 tray of 40 units)*
£613.88
(exc. VAT)
£736.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 40 + | £15.347 | £613.88 |
*price indicative
- RS Stock No.:
- 165-5844
- Mfr. Part No.:
- FS10R12VT3BOMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 16 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 64 W | |
| Configuration | 3 Phase Bridge | |
| Package Type | EASY750 | |
| Mounting Type | PCB Mount | |
| Channel Type | N | |
| Pin Count | 11 | |
| Switching Speed | 1MHz | |
| Transistor Configuration | 3 Phase | |
| Dimensions | 32.4 x 25.4 x 12mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 16 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 64 W | ||
Configuration 3 Phase Bridge | ||
Package Type EASY750 | ||
Mounting Type PCB Mount | ||
Channel Type N | ||
Pin Count 11 | ||
Switching Speed 1MHz | ||
Transistor Configuration 3 Phase | ||
Dimensions 32.4 x 25.4 x 12mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- CN
