Infineon FS100R07PE4BOSA1, ECONO4 , N-Channel 3 Phase Bridge IGBT Module, 100 A max, 650 V, PCB Mount
- RS Stock No.:
- 165-5748
- Mfr. Part No.:
- FS100R07PE4BOSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 165-5748
- Mfr. Part No.:
- FS100R07PE4BOSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 100 A | |
| Maximum Collector Emitter Voltage | 650 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 335 W | |
| Configuration | 3 Phase Bridge | |
| Package Type | ECONO4 | |
| Mounting Type | PCB Mount | |
| Channel Type | N | |
| Pin Count | 20 | |
| Switching Speed | 1MHz | |
| Transistor Configuration | 3 Phase | |
| Dimensions | 130 x 70.6 x 17mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 100 A | ||
Maximum Collector Emitter Voltage 650 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 335 W | ||
Configuration 3 Phase Bridge | ||
Package Type ECONO4 | ||
Mounting Type PCB Mount | ||
Channel Type N | ||
Pin Count 20 | ||
Switching Speed 1MHz | ||
Transistor Configuration 3 Phase | ||
Dimensions 130 x 70.6 x 17mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
