Infineon FP25R12KS4CBOSA1 3 Phase Bridge IGBT Module, 40 A 1200 V, 24-Pin ECONO2, PCB Mount

Subtotal (1 tray of 10 units)*

£231.95

(exc. VAT)

£278.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tray*
10 +£23.195£231.95

*price indicative

RS Stock No.:
165-5683
Mfr. Part No.:
FP25R12KS4CBOSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

40 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

230 W

Package Type

ECONO2

Configuration

3 Phase Bridge

Mounting Type

PCB Mount

Channel Type

N

Pin Count

24

Switching Speed

1MHz

Transistor Configuration

3 Phase

Dimensions

107.5 x 45 x 17mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

COO (Country of Origin):
CN