Infineon IRG4PH40UD-EPBF IGBT, 41 A 1200 V, 3-Pin TO-247AC, Through Hole

Stock information currently inaccessible
RS Stock No.:
165-5457
Mfr. Part No.:
IRG4PH40UD-EPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

41 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

160 W

Package Type

TO-247AC

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

8 → 30kHz

Transistor Configuration

Single

Dimensions

15.87 x 5.31 x 20.7mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
MX