Infineon IKP08N65H5XKSA1 IGBT, 18 A 650 V, 3-Pin TO-220AB, Through Hole

Stock information currently inaccessible
RS Stock No.:
165-5244
Mfr. Part No.:
IKP08N65H5XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

18 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

70 W

Package Type

TO-220AB

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

10.36 x 4.57 x 15.95mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy